| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC17DCKH |
GBC17DCKH
| Heilind Number: | SULGBC17DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC17DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 34 positions, offering reliable connectivity in compact spaces. The female gender and straight orientation make it easy to integrate into your PCB layout. Constructed with PA9T and phosphor bronze materials, it ensures durability and excellent electrical performance. Gold contact plating and matte tin termination plating provide optimal signal conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 125°C, it's suitable for harsh environments. Meeting stringent quality standards, this connector is ideal for industries requiring reliable interconnect solutions. Elevate your connectivity with the GBC17DCKH.

