GBC17DCKI-S288

Heilind Number:SULGBC17DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCKI-S288

Detailed Description

The GBC17DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows accommodating 34 positions, this connector ensures secure and reliable connectivity. Its female gender and threaded mount type allow for easy installation. The termination method of Card Extender, contact material of Phosphor Bronze, and gold contact plating guarantee excellent conductivity. Operating at an impressive voltage of 700 VAC and with a current rating of 3A, it is suitable for diverse electronic systems. The connector features loop bellow contact type and straddle orientation for efficient signal transmission. With a tail length of 4.45mm (.175 in) and a low-profile connector height of 15.49mm (.61 in), it offers versatility in PCB design. Its robust construction, including termination plating with matte tin, ensures durability even in harsh environments. The GBC17DCKI-S288 is the ideal choice for applications requiring high-reliability board-to-board connections.