GBC17DCKI

Heilind Number:SULGBC17DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCKI

Detailed Description

The GBC17DCKI Board to Board PCB Connector is a high-performance component designed for reliable and efficient electronic connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 34 positions, it offers versatile connectivity options. The threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. The straight orientation and loop bellow contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the GBC17DCKI is a top choice for demanding environments requiring high-reliability connectors.