GBC17DCKN

Heilind Number:SULGBC17DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCKN

Detailed Description

The GBC17DCKN is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Featuring a durable construction of PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Its 2-row, 34-position layout allows for efficient data transfer. The termination method, through-hole, guarantees secure attachment to the PCB. Gold-plated contacts and matte tin plating provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, saves space on the PCB. Ideal for industrial and commercial use, the GBC17DCKN is a dependable solution for your connectivity needs.