GBC17DCKS-S288

Heilind Number:SULGBC17DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCKS-S288

Detailed Description

Featuring a robust construction for reliable performance, the GBC17DCKS-S288 Board To Board PCB Connector is a crucial component for secure data transmission in electronic systems. With a female gender and two rows, this connector offers versatility in connectivity. The side hole mount type and card extender termination method ensure easy installation. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and efficient electrical conductivity. Gold-plated contacts and loop bellow contact type further enhance signal integrity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets high-speed and high-voltage requirements. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Boasting 34 positions and a tail length of 4.45 mm, it accommodates complex PCB layouts. The matte tin termination plating adds corrosion resistance, extending the connector's lifespan. Compact in size with dimensions of .61" in height and 9.4 mm in width, it saves space on the board. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the GBC17DCKS-S288 ensures seamless connectivity, making it an essential component in mission-critical applications.