GBC17DCKS

Heilind Number:SULGBC17DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCKS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCKS

Detailed Description

GBC17DCKS is a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. With a pitch of 2.54mm, this connector features 34 gold-plated phosphor bronze contacts, ensuring excellent conductivity and signal integrity. The connector, with a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, is suitable for use in a wide range of environments. Its side-hole mount and straight orientation make it easy to install, while the loop bellow contact type provides secure and stable connections. The matte tin termination plating enhances durability and longevity. This connector, with its compact size (9.4mm width, 15.49mm height), is ideal for space-constrained applications. Whether in industrial, aerospace, or telecommunications settings, the GBC17DCKS guarantees high performance and reliability.