GBC17DCKT-S288

Heilind Number:SULGBC17DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCKT-S288

Detailed Description

Introducing the GBC17DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a rugged construction and operating temperature range of -65 to 125°C, it ensures reliable performance even in harsh environments. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance connectivity. With 34 positions and a voltage rating of 700VAC, this connector is suitable for various industrial and commercial uses. Its termination method, card extender, and matte tin plating on termination ensure easy installation and durability. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GBC17DCKT-S288 for efficient and secure board-to-board connections.