GBC17DCKT

Heilind Number:SULGBC17DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCKT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCKT

Detailed Description

Introducing the GBC17DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows for secure connectivity. Its female gender and threaded mount type ensure reliable assembly. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The contact plating in gold offers excellent conductivity, while the termination method through-hole makes installation convenient. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. With 34 positions and loop bellow contact type, it supports complex connections with ease. The connector's straight orientation and tail length of 4.83mm provide a sleek and space-saving design for your PCB layout. With an operating temperature range from -65 to 125°C, it is suitable for harsh environments. Additionally, the matte tin termination plating ensures long-term performance. Ideal for use in aerospace, defense, and industrial applications, the GBC17DCKT is a reliable solution for your connectivity needs.