GBC17DCMD

Heilind Number:SULGBC17DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCMD

Detailed Description

Introducing the GBC17DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows and 34 positions, with a clearance hole mount type and wire wrap termination method for easy installation. Gold-plated phosphor bronze contacts offer superior conductivity, while the hairpin design and straight orientation optimize signal integrity. Operating in a wide temperature range from -65 to 125 °C, this connector is perfect for aerospace, defense, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating for added durability, the GBC17DCMD is a reliable choice for your PCB connectivity needs.