| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17DCMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGBC17DCMH |
GBC17DCMH
| Heilind Number: | SULGBC17DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17DCMH |
| ECAD Model: |
Specifications
Detailed Description
The GBC17DCMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and two rows of 34 female contacts, it offers versatile connectivity options. The wire wrap termination method and hairpin contact type guarantee secure and efficient assembly. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse industrial settings. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for space-saving installations. Trust the GBC17DCMH for robust and high-speed connections in your electronic systems.

