GBC17DCMI-S288

Heilind Number:SULGBC17DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCMI-S288

Detailed Description

Introducing the GBC17DCMI-S288, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 34 hairpin contacts, it offers exceptional signal integrity and power delivery capabilities. Its threaded mounting and card extender termination method guarantee secure installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the GBC17DCMI-S288 for your connectivity needs, where performance meets reliability.