GBC17DCMI

Heilind Number:SULGBC17DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCMI

Detailed Description

Introducing the GBC17DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable and durable connectivity. Featuring a threaded mount type and wire wrap termination method, installation is secure and efficient. The 2.54mm pitch and 34 positions cater to intricate circuitry needs, while the hairpin contact type and straight orientation optimize signal transmission. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector offers robust performance in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's suitable for space-constrained PCB layouts. Trust the GBC17DCMI for seamless board-to-board connections in aerospace, defense, and industrial electronics.