GBC17DCMS-S288

Heilind Number:SULGBC17DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCMS-S288

Detailed Description

The GBC17DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 34 female contacts made of PA9T and phosphor bronze, ensuring reliable conductivity. The gold-plated contacts offer excellent corrosion resistance and signal integrity, while the matte tin termination plating guarantees secure soldering. Operating at a wide temperature range of -65 to 125°C and withstanding voltages up to 700VAC, this connector is suitable for use in harsh environments. Its side hole mount type and straddle orientation allow for easy installation on PCBs, while the card extender termination method and hairpin contact type ensure stable connections. Measuring just 15.49mm in height and 9.4mm in width, the GBC17DCMS-S288 is compact yet robust, making it ideal for aerospace, defense, and industrial applications where reliability is paramount.