GBC17DCMS

Heilind Number:SULGBC17DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCMS

Detailed Description

The GBC17DCMS is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures excellent durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The female connector has two rows, a side-hole mount type, and wire wrap termination method, facilitating easy installation. Gold-plated contacts and hairpin design guarantee low contact resistance and optimal signal integrity. With 34 positions and a pitch of 2.54mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating ensures long-term reliability. The GBC17DCMS is RoHS compliant and a perfect choice for critical connectivity needs in aerospace, defense, and industrial systems.