GBC17DCMT

Heilind Number:SULGBC17DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCMT

Detailed Description

The GBC17DCMT is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle high-power transmission with ease. The hairpin contact type and straight orientation, along with 34 positions spread across 2 rows, offer versatile connectivity options. Its threaded mount type and wire wrap termination method provide secure and stable installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 14.22mm and a compact design measuring 9.4mm in width and 15.49mm in height, it is space-efficient while maintaining excellent performance. The matte tin termination plating ensures durability and longevity, making it ideal for use in various industries. The GBC17DCMT is a top choice for engineers and manufacturers seeking a reliable and high-quality PCB connector.