GBC17DCSH

Heilind Number:SULGBC17DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCSH

Detailed Description

Introducing the GBC17DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable and efficient connectivity. With a pitch of 2.54mm (.1 in) and 17 positions across 2 rows, it offers versatile and space-saving connectivity solutions. The hairpin contact type and through-hole termination method guarantee secure and stable connections. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it perfect for space-constrained applications. The matte tin termination plating ensures durability and longevity. Trust the GBC17DCSH for your critical connectivity needs.