GBC17DCSI-S288

Heilind Number:SULGBC17DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCSI-S288

Detailed Description

The GBC17DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 34 positions across 2 rows, it offers versatile connectivity. The threaded mount and card extender termination method provide secure attachment. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The hairpin contact type and straddle orientation enhance stability. With a compact form factor (15.49mm height, 9.4mm width) and matte tin termination plating, it meets stringent industry standards. Perfect for aerospace, defense, and industrial applications, the GBC17DCSI-S288 guarantees exceptional performance and durability. (Word count: 120)