GBC17DCSN-S288

Heilind Number:SULGBC17DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCSN-S288

Detailed Description

Introducing the GBC17DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this female connector offers reliable connectivity. With a current rating of 3A and voltage tolerance of 700VAC, it ensures efficient power transmission. The contact plating of gold and termination plating of matte tin enhance conductivity and durability. Boasting 2 rows and 34 positions, it allows for multiple connections. The hairpin contact type and straddle orientation provide secure and stable mating. With a pitch of 2.54mm and compact dimensions, it's suitable for space-constrained designs. The operating temperature range of -65 to 125°C guarantees performance in harsh environments. Ideal for industrial and commercial applications, the GBC17DCSN-S288 is a top choice for reliable board-to-board connections.