GBC17DCSN

Heilind Number:SULGBC17DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCSN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCSN

Detailed Description

Introducing the GBC17DCSN, a high-performance board-to-board PCB connector designed for demanding industrial applications. This female connector features a rugged construction with PA9T housing and phosphor bronze contacts, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The two-row design with 17 positions and a pitch of 2.54mm allows for efficient PCB integration. Its straight orientation and thru-hole termination method simplify assembly. Gold-plated contacts offer excellent conductivity, while matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance stability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GBC17DCSN for seamless and secure board-to-board connections in critical systems.