| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17DCST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 17 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGBC17DCST |
GBC17DCST
| Heilind Number: | SULGBC17DCST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17DCST |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GBC17DCST, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm, it offers 17 positions across 2 rows, accommodating complex circuitry with ease. The threaded mount and thru-hole termination method guarantee secure and stable installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The hairpin contact type and straight orientation further enhance its functionality. Tailored for efficiency and longevity, this connector is a vital component for mission-critical systems.

