GBC17DCTD-S288

Heilind Number:SULGBC17DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCTD-S288

Detailed Description

The GBC17DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 34 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method provide easy installation. Gold-plated hairpin contacts guarantee low contact resistance and high conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, or industrial use. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability and long-term performance. Trust the GBC17DCTD-S288 for secure and efficient board-to-board connections in your critical systems.