GBC17DCTD

Heilind Number:SULGBC17DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCTD

Detailed Description

The GBC17DCTD is a high-performance female board-to-board PCB connector designed for demanding applications. With its PA9T housing and phosphor bronze contacts plated with gold and matte tin, this connector ensures reliable signal transmission even in harsh environments. Featuring two rows of hairpin contacts with a pitch of 2.54mm, it offers 34 positions for versatile connectivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its straight orientation and clearance hole mount type make installation easy and efficient. With a tail length of 4.32mm, a connector height of 15.49mm, and a width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust the GBC17DCTD for high-reliability performance in your designs.