GBC17DCTH

Heilind Number:SULGBC17DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCTH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCTH

Detailed Description

The GBC17DCTH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, it features two rows of 34 female contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. The hairpin contact type and thru-hole termination method guarantee secure connections, even in high-vibration environments. Operating at voltages up to 700VAC and temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial and commercial systems. Its clearanance hole mount type and straight orientation make installation easy, while the matte tin termination plating enhances durability. With a connector height of 15.49mm and width of 9.4mm, it offers a compact solution for space-constrained PCB layouts. Trust the GBC17DCTH for efficient and dependable connectivity in your electronic designs.