GBC17DCTI

Heilind Number:SULGBC17DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCTI

Detailed Description

Introducing the GBC17DCTI, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows for secure connectivity, with threaded mounting ensuring stability. Engineered with PA9T and Phosphor Bronze materials, it guarantees durability and reliable performance. The gold-plated contact surface not only enhances conductivity but also resists corrosion. With a pitch of 2.54mm and 700VAC voltage rating, it meets stringent industry standards. The straight orientation and hairpin contact type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it's suitable for diverse environments. At 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution. Tailored for demanding applications, the GBC17DCTI is a must-have component for seamless PCB connectivity.