GBC17DCTN

Heilind Number:SULGBC17DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCTN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCTN

Detailed Description

The GBC17DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures reliable connectivity in harsh environments. With a pitch of 2.54mm, it offers precise alignment for optimal signal transmission. This female connector, with two rows and hairpin contacts, provides 34 positions for versatile connectivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for aerospace, military, and industrial systems. Its through-hole termination method and matte tin plating make it easy to install on PCBs. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the GBC17DCTN for robust and high-speed connections in your electronic designs.