GBC17DCTS

Heilind Number:SULGBC17DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCTS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCTS

Detailed Description

The GBC17DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for a wide range of electronic systems. Its two rows of hairpin-style contacts, with a pitch of 2.54mm, provide secure and efficient connectivity. The straight orientation and side hole mount type make it easy to integrate into PCBs. With 34 positions and a tail length of 4.32mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Terminated with matte tin plating, it ensures durability and longevity. Ideal for industrial and commercial applications, the GBC17DCTS is a top choice for engineers seeking high-reliability connectors.