GBC17DCTT

Heilind Number:SULGBC17DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCTT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCTT

Detailed Description

The GBC17DCTT is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact pitch of 2.54mm and 34 gold-plated contact positions, it ensures reliable connectivity in intricate circuit setups. The female connector features a durable PA9T housing and phosphor bronze contacts, guaranteeing longevity even in harsh operating environments. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and hairpin contact type facilitate easy installation. The matte tin termination plating adds to its robustness. Whether in aerospace, telecommunications, or automotive applications, the GBC17DCTT delivers uncompromising performance.