GBC17DCWD

Heilind Number:SULGBC17DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCWD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCWD

Detailed Description

The GBC17DCWD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 34 gold-plated contacts made of PA9T and phosphor bronze, this connector ensures reliable connectivity. The female connector, with two rows and a clearance hole mount type, is suitable for through-hole termination. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees performance in harsh environments. The hairpin contact type and straight orientation offer efficient signal transmission. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, the GBC17DCWD is ideal for space-constrained designs in industries such as aerospace, defense, and telecommunications. Trust in its matte tin termination plating for durability and long-lasting connectivity. Elevate your PCB connections with this reliable and high-quality connector.