GBC17DCWH

Heilind Number:SULGBC17DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCWH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCWH

Detailed Description

Introducing the GBC17DCWH, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and featuring 34 gold-plated hairpin contacts made of PA9T and Phosphor Bronze, this connector ensures reliable signal transmission even in demanding environments. Operating at a voltage of 700VAC and with an amperage of 3A, it guarantees efficient power delivery. The clearance hole mount type and through-hole termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial and commercial settings. Compact yet sturdy, it boasts a connector height of 15.49mm and a width of 9.4mm, perfect for space-constrained applications. Trust the GBC17DCWH for seamless connectivity and durability in your PCB designs.