GBC17DCWI

Heilind Number:SULGBC17DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCWI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCWI

Detailed Description

The GBC17DCWI is a high-quality, precision-engineered board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700VAC and a temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The straight orientation and hairpin contact type further enhance its usability. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the GBC17DCWI is ideal for space-constrained applications. Trust in its Matte Tin termination plating for added durability. Whether in aerospace, telecommunications, or industrial settings, this connector meets the highest standards of performance and reliability. Elevate your connectivity solutions with the GBC17DCWI.