GBC17DCWN

Heilind Number:SULGBC17DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCWN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCWN

Detailed Description

Introducing SKU GBC17DCWN, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Crafted with PA9T & phosphor bronze materials, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. Featuring a female gender with two rows and hairpin contacts plated in gold, it guarantees optimal conductivity. With a pitch of 2.54mm, it offers precise alignment, while the thru-hole termination method and matte tin plating enhance durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this straight orientation connector with 34 positions and a tail length of 3.18mm is ideal for various PCB applications. Trust in its quality construction and performance excellence for seamless connectivity in your electronic systems.