GBC17DCWS

Heilind Number:SULGBC17DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCWS

Detailed Description

Introducing the GBC17DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable housing made of PA9T and precision-crafted contacts of phosphor bronze with gold plating, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The hairpin contact design, with 34 positions arranged in two rows, guarantees secure and stable connections. Suitable for through-hole mounting with side holes, it provides easy installation and secure anchoring. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the GBC17DCWS for seamless and efficient board-to-board connectivity.