GBC17DCWT-S288

Heilind Number:SULGBC17DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCWT-S288

Detailed Description

Introducing the GBC17DCWT-S288, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 34 positions across 2 rows, it offers seamless connectivity in compact spaces. The female gender and hairpin contact type, plated with gold, guarantee secure and low-resistance connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of environments. The threaded mount type and card extender termination method provide easy and reliable installation. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether in aerospace, telecommunications, or industrial settings, this connector, with matte tin termination plating, ensures long-lasting performance. Upgrade your connectivity with the GBC17DCWT-S288.