GBC17DCWT

Heilind Number:SULGBC17DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCWT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCWT

Detailed Description

Introducing the GBC17DCWT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T & phosphor bronze and gold plating, this connector ensures reliable and efficient signal transmission. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The 34-position, 2-row design with hairpin contacts guarantees optimal performance. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for various industrial environments. With a compact size of 9.4mm width and 15.49mm height, it allows for efficient PCB layout. The matte tin termination plating enhances durability. Ideal for high-reliability applications, the GBC17DCWT is a must-have component for your electronic designs.