GBC17DETH

Heilind Number:SULGBC17DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DETH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DETH

Detailed Description

Introducing the GBC17DETH, a high-performance board-to-board PCB connector perfect for demanding applications. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. Its cantilever contact type and termination method through hole make it easy to install and maintain. With 34 positions across 2 rows spaced at 2.54mm (.1 in) pitch, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves valuable PCB space. The matte tin termination plating ensures durability and longevity. Trust the GBC17DETH for your critical connectivity needs.