GBC17DETN

Heilind Number:SULGBC17DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DETN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DETN

Detailed Description

Introducing the GBC17DETN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a maximum amperage of 3 A and a voltage rating of 700 VAC, this connector is perfect for demanding applications. Featuring two rows of 34 gold-plated phosphor bronze contacts with a pitch of 2.54 mm, it ensures secure and low-resistance connections. The cantilever contact type guarantees excellent contact stability, while the straight orientation and thru-hole termination method simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Measuring 10.95 mm in height and 8.38 mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GBC17DETN for high-reliability performance in board-to-board and card edge connections.