GBC17DEYH

Heilind Number:SULGBC17DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DEYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DEYH

Detailed Description

Introducing the GBC17DEYH, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector is perfect for a wide range of applications. Its contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. The Cantilever contact type and straight orientation make for easy and secure installations. With 34 positions and a voltage rating of 700 VAC, this connector offers ample power distribution capabilities. Its clearance hole mount type and thru-hole termination method simplify assembly processes. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for various environmental conditions. The connector's compact dimensions, with a height of 10.95 mm and width of 8.38 mm, make it ideal for space-constrained applications. With Matte Tin termination plating, it guarantees long-term performance. Whether for industrial, commercial, or consumer electronics, the GBC17DEYH is the perfect choice for seamless board-to-board connections.