GBC17DKAD

Heilind Number:SULGBC17DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DKAD

Detailed Description

Introducing the GBC17DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a dual-row configuration and 34 positions, it offers ample connectivity options. Its cantilever contact type and right-angle orientation facilitate easy mating and disconnection. The clearance hole mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for diverse industrial applications. Compact yet robust, the GBC17DKAD is a top choice for professionals seeking quality and durability in their connectivity solutions.