GBC17DKAH

Heilind Number:SULGBC17DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKAH

Detailed Description

Introducing the GBC17DKAH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees optimal performance even in demanding environments. Its cantilever contact type and right-angle orientation offer easy and secure mating, while the 2.54mm pitch and 34 positions provide versatile connectivity options. The connector's clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperature ranges from -65 to 125°C, it's suitable for use in a wide range of industries. With a compact size of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained applications. The matte tin termination plating ensures long-lasting durability, while its compliance with RoHS regulations makes it environmentally friendly. Trust the GBC17DKAH for your mission-critical connectivity needs.