GBC17DKAI

Heilind Number:SULGBC17DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKAI

Detailed Description

The GBC17DKAI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, it ensures reliable connectivity in rugged environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power transmission. The cantilever contact type and gold-plated terminations guarantee excellent signal integrity. With 34 positions spread across 2 rows, it offers ample connectivity options. Its right-angle orientation and threaded mount type make it easy to install securely. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh conditions. Matte tin plating on the terminations enhances durability. Compact in size, with dimensions of 13.97mm (H) x 9.4mm (W), it saves valuable board space. Perfect for industrial and commercial applications, this connector meets the highest standards for performance and reliability.