GBC17DKAS

Heilind Number:SULGBC17DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKAS

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, our GBC17DKAS is a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a 3A amperage rating and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its female gender, 2 rows, and side hole mount type offer versatility in connectivity. The thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees secure and low-resistance connections. With a pitch of 2.54mm (.1 in) and cantilever contact type, it provides precise and stable mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it accommodates 34 positions with a tail length of 2.54mm (.1 in). The matte tin termination plating ensures solderability and durability. In the realm of hi-rel connectors, this product stands out for its performance and quality, making it an essential component for your connectivity needs.