GBC17DKAT

Heilind Number:SULGBC17DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKAT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKAT

Detailed Description

Introducing the GBC17DKAT, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic systems. This female connector features two rows with a pitch of 2.54mm, allowing for easy integration into your PCB layout. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and threaded mount provide secure attachment, while the right-angle orientation saves space on the board. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets the demands of various applications. Its durable construction, with an operating temperature range of -65 to 125°C, guarantees performance in harsh environments. With 34 positions and a tail length of 2.54mm, this connector offers versatility in connectivity. Trust the GBC17DKAT for high-reliability connections in your electronic designs.