GBC17DKDD

Heilind Number:SULGBC17DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DKDD

Detailed Description

Introducing the GBC17DKDD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features 34 gold-plated cantilever contacts made of PA9T and phosphor bronze, ensuring reliable conductivity with a low insertion force. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatility for various applications. The connector's straight orientation, clearance hole mount type, and matte tin termination plating make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, this compact yet robust connector is perfect for space-constrained PCB layouts. Trust the GBC17DKDD for dependable connectivity in your next project.