GBC17DKDH

Heilind Number:SULGBC17DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKDH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKDH

Detailed Description

Introducing the GBC17DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission. The 2-row design with 34 positions allows for versatile connectivity options. Contact plating in gold and termination plating in matte tin guarantee optimal signal integrity. Operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial settings. With a cantilever contact type and straight orientation, it ensures secure connections. The 2.54mm pitch and 4.06mm tail length provide precise and stable mounting. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet durable solution. Ideal for use in aerospace, defense, and telecommunications industries, the GBC17DKDH is your go-to choice for high-reliability connectivity.