GBC17DKDI

Heilind Number:SULGBC17DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKDI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKDI

Detailed Description

The GBC17DKDI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The connector, with a pitch of 2.54mm and 34 positions arranged in 2 rows, offers efficient connectivity on PCBs. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The threaded mount type and straight orientation facilitate easy installation, while the matte tin termination plating enhances durability. With its compact dimensions of 9.4mm width and 15.49mm height, the GBC17DKDI is perfect for space-constrained applications. Trust in this connector for high-reliability performance in your electronic systems.