GBC17DKDN

Heilind Number:SULGBC17DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKDN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKDN

Detailed Description

The GBC17DKDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 34 positions arranged in two rows, it offers versatile connectivity options. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage rating of 700 VAC, it's suitable for use in diverse industrial settings. The connector's compact design, with a low profile of just 15.49mm, makes it ideal for space-constrained applications. Trust the GBC17DKDN for robust and efficient board-to-board connections in your electronic designs.