GBC17DKDS

Heilind Number:SULGBC17DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DKDS

Detailed Description

The GBC17DKDS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 34 gold-plated phosphor bronze contacts, it ensures reliable connectivity in high-speed data transmission systems. This female connector, featuring a straight orientation and side hole mount type, offers easy installation on PCBs. Its cantilever contact type and thru-hole termination method guarantee secure and durable connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the GBC17DKDS is ideal for space-constrained designs. Its matte tin termination plating ensures excellent solderability. Trust in this PA9T and phosphor bronze connector for high-reliability performance in your electronic systems.