GBC17DKED

Heilind Number:SULGBC17DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKED
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKED

Detailed Description

The GBC17DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage rating, it meets stringent power requirements. Its 2-row, 34-position layout and 2.54mm pitch allow for efficient signal transmission. The cantilever contact type and right-angle orientation offer convenient connectivity. Operating in a wide temperature range from -65°C to 125°C, it's suitable for use in diverse industries. The connector's clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the board. Matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the GBC17DKED guarantees exceptional quality and durability.