GBC17DKEH

Heilind Number:SULGBC17DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DKEH

Detailed Description

The GBC17DKEH connector offers reliable board-to-board and card edge connections with its 2-row, female design. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal conductivity and durability. Operating at 3A and 700VAC, it meets high power and voltage demands. The cantilever contact type and right-angle orientation facilitate easy and secure mating. With 34 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Its clearance hole mount and thru-hole termination method offer simple and efficient installation. Designed for harsh environments, it withstands temperatures ranging from -65 to 125°C. Matte tin termination plating enhances solderability. With a compact size of 13.97mm x 9.4mm, it is ideal for space-constrained applications in various industries. Trusted for its quality and performance, the GBC17DKEH is a reliable choice for your connectivity needs.