GBC17DKEI

Heilind Number:SULGBC17DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKEI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKEI

Detailed Description

GBC17DKEI features a rugged construction with PA9T and Phosphor Bronze materials, ideal for demanding environments. With a current rating of 3A and a voltage withstand of 700 VAC, this female connector ensures reliable power transmission. Its two rows of contacts, threaded mount, and thru-hole termination method guarantee secure PCB connectivity. The gold-plated phosphor bronze contacts offer high conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. Its cantilever contact type and right-angle orientation facilitate easy mating. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures solderability. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient, making it a perfect choice for board-to-board and card edge connections in electronic devices. (Continued)